ProMinent PE 60L Chemical Tank, 791994

RS Stock No.:
0531337
Mfr. Prt No.:
791994
Brand:
ProMinent

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0531337
Product description ProMinent PE 60L Chemical Tank, 791994
Manufacturer / Brand ProMinent
Manufacturer part number 791994
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
RS stock number 0531337
Product description ProMinent PE 60L Chemical Tank, 791994
Manufacturer / Brand ProMinent
Manufacturer part number 791994

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Prominent Chemical Tanks

Prominent metering tanks are ideal for the safe storage and metering of chemicals and are designed to work with Prominent’s Gamma /x, Beta and Alpha range of metering pumps. Installation is easy with threaded sockets for fitting Prominent metering pumps, suction lances and stirrers. Each tank has screw on lids for safe storage when the tanks are not in use and is manufactured from UV stabilised polyurethane.

Features and Benefits

Available in 60 or 100 litres
Flat sides to make securing tanks easy
Scales in litres and gallons
Black in colour
Sintered threaded sockets
Environmentally friendly


Specifications

Attribute Value
Brand ProMinent
Volume Capacity 60 L
Dimensions 590 x 410 mm
Compatible Drive Type Manual/Electric
Material PE
Depth 410 mm
Height 590 mm
Checking stock...
IDR
8,280,750.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,280,750.83
*price per unit indicative
"ProMinent PE 60L Chemical Tank, 791994" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda