Schneider Electric Harmony Control Station Enclosure –

RS Stock No.:
0546648
Mfr. Prt No.:
XAPJ1201SPEC0971
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0546648
Product description Schneider Electric Harmony Control Station Enclosure -
Manufacturer / Brand Schneider Electric
Manufacturer part number XAPJ1201SPEC0971
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
RS stock number 0546648
Product description Schneider Electric Harmony Control Station Enclosure -
Manufacturer / Brand Schneider Electric
Manufacturer part number XAPJ1201SPEC0971

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Emergency Stop Push Button - Harmony XAP Series

The Harmony XAP series from Schneider Electric offers you complete robustness and reliability in an emergency stop push button, giving you the reassurance of controlling any emergency type event. This die-cast, zinc alloy control station is sturdy, reliable and durable in several different environments.

Features and benefits

• Blue, yellow and red colouring with 'Emergency Stop' decal prominently written to display function to users.
• Easy to maintain Zinc-alloy material, strong, durable and cost-effective.
• Effortless cable entry with 1 hole with a blanking plug and 1 hole without.
• Compact and lightweight in nature, making panel mounting simple.
• Designed for 22 mm control and signalling units.
• Functions additionally as an on, off & on-off as well as an emergency stop push button, depending on your requirements. Protection ratings -
• IP 65 rated (protected from total dust ingress, as well as low-pressure water jets from any direction).
• Ambient air temperature for operation from -25°C to 70°C

Applications

• Machine manufactures such as car, textile or timber
• Service sectors such as restaurants, public works, building, airports


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony
Mounting Type Panel Mount
Reset Method Twist to Reset
Normal State Configuration NO/2NC
Supply Current 270 (dc) mA, 3 (ac) A
Contact Configuration NO/2NC
Pole and Throw Configuration TPST
Height 80 mm
IP Rating IP65
Supply Voltage 240 V ac, 250 V dc
Head Style Mushroom
Illuminated No
Range Harmony
Head Diameter 40 mm
Voltage Rating 240 V ac, 250 V dc
Colour Red
Dimensions 80 x 80 x 51 mm
Depth 51 mm
Push Button Material Plastic
Length 80 mm
Width 80 mm
Checking stock...
IDR
1,813,233.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,813,233.43
*price per unit indicative
"Schneider Electric Harmony Control Station Enclosure -" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda