Eclipse 1 piece Fine Machine Point Punch

RS Stock No.:
0547638
Mfr. Prt No.:
351BRS
Brand:
Eclipse
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
RS stock number 0547638
Product description Eclipse 1 piece Fine Machine Point Punch
Manufacturer / Brand Eclipse
Manufacturer part number 351BRS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Centre Punches

Centre punches available in four sizes each with a chemically blackened knurled grip and a round head
A fine machine ground point with a 90° chamfer, gives accurate centering on cross lines and makes well defined impression for drilling
The round head provides a large face for striking and also prevents the punches from rolling when laid on a bench
Overall length 100mm


Specifications

Attribute Value
Brand Eclipse
Shank Diameter 4.0 mm
Number of Pieces 1
Point Angle 90 °
Punch Type Fine Machine Point
Checking stock...
IDR
104,575.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1104,575.33
*price per unit indicative
"Eclipse 1 piece Fine Machine Point Punch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda