Sauter TVL Test Stand, For Use With Precise Testing
- RS Stock No.:
- 0559808
- Mfr. Prt No.:
- TVL
- Brand:
- Sauter

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0559808 |
| Product description | Sauter TVL Test Stand, For Use With Precise Testing |
| Manufacturer / Brand | Sauter |
| Manufacturer part number | TVL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Manual Test Stands
Functional compact force test stands
Large baseplate with range of mounting options
For all Sauter force gauges from Series FA & FH
Various accessories available, RS stock no. 559-814 and those following.
TVL – RS stock no. 559-808
Precision test stand that can be used vertically and horizontally with digital length measurement
High repeat accuracy of force measurements
Initial length setting and initial length deduction, manual zero position also possible
Spindle stroke 3.1 mm / revolution, height of spindle above baseplate 297 mm
Dimensions: L x W x H: 234 x 151 x 465 mm
Net weight 8.3 kg
TVP – RS stock no. 559-802
Vertical distance test stand with fast-move slide movement
Max. Slide stroke 78 mm, min. Height of carriage above baseplate 115 mm, max. 318 mm
Dimensions: L x W x H: 233 x 150 x 420 mm
Net weight 10.5 kg
Specifications
| Attribute | Value |
| Brand | Sauter |
| Accessory Type | Test Stand |
| For Use With | Precise Testing |