Kopex PSBF Kraft Paper & PVC Coated Steel Pliable Conduit Black 40mm x 5m
- RS Stock No.:
- 0599645
- Mfr. Prt No.:
- PSBF0705-RS
- Brand:
- Kopex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0599645 |
| Product description | Kopex PSBF Kraft Paper & PVC Coated Steel Pliable Conduit Black 40mm x 5m |
| Manufacturer / Brand | Kopex |
| Manufacturer part number | PSBF0705-RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
EMI Screened
In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.
Standard Industrial & EMI Medium Screening with LSF Sheath IP67
This selection of conduits provide screening against EMI, RFI and EMP when used with the associated fittings. Covered using a black flame retardant low acid PVC covering, over lead coated steel and Kraft paper which provides a versatile pliable conduit with an IP67 rating. This pliable conduit is easily bent by hand and retains its shape when finally positioned giving excellent protection against crushing and impacts. With its resistance to aggressive materials (Acids, Alkalis, Petroleum, Detergents, Salt Water etc.) typical applications include general connection to most electrical equipment; pumps, motors, starters, fans etc.
IP67 (with Fittings)
Low Smoke and Fume (LSF)
-20°C to +105°C operating temperature
Crush resistant to BS4607 Pt. 3
Specifications
| Attribute | Value |
| Brand | Kopex |
| Nominal Diameter | 40 mm |
| Material | Steel |
| Conduit Type | Pliable |
| Colour | Black |
| Outer Diameter | 40.4 mm |
| Interior Diameter | 32.8 mm |
| Length | 5 m |
| IP Rating | IP67 |
| Coating Material | Kraft Paper & PVC |
| Series | PSBF |
| Maximum Operating Temperature | +105 °C |
| Minimum Operating Temperature | -40 °C |
| Minimum Bend Radius | 70 mm |