Portasol 3.2 mm Straight Conical Soldering Iron Tip for use with Miniature Gas Soldering Iron

RS Stock No.:
0600256
Mfr. Prt No.:
10188580
Brand:
Portasol
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
RS stock number 0600256
Product description Portasol 3.2 mm Straight Conical Soldering Iron Tip for use with Miniature Gas Soldering Iron
Manufacturer / Brand Portasol
Manufacturer part number 10188580

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IE


Product Details

Gas

Miniature Gas Iron

Note

Run times are typical – actual times vary depending on patterns of iron usage. Refill times are approximate. Weights quoted are weights without gas.

• Compact, pocket-size
• Strong nylon case
• Fuel regulator can control gas output to give tip temperatures up to 400°C
• Nickel-plated brass soldering bit sizes are offered separately, each with integral catalyst
• Iron supplied with the 2.4mm bit fitted
• Bits have simple screw fitting into iron and run with flameless gas flow
• Iron comes with protective cap, pocket clip and flint igniter


Specifications

Attribute Value
Brand Portasol
Tip Shape Straight Conical
For Use With Miniature Gas Soldering Iron
Tip Size 3.2 mm
Checking stock...
IDR
179,571.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1179,571.68
*price per unit indicative
"Portasol 3.2 mm Straight Conical Soldering Iron Tip for use with Miniature Gas Soldering Iron" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda