Advance Tapes AT8 Green/White PVC 33m Hazard Tape, 0.14mm Thickness
- RS Stock No.:
- 0711996
- Mfr. Prt No.:
- AT8
- Brand:
- Advance Tapes

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0711996 |
| Product description | Advance Tapes AT8 Green/White PVC 33m Hazard Tape, 0.14mm Thickness |
| Manufacturer / Brand | Advance Tapes |
| Manufacturer part number | AT8 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0711996 |
| Product description | Advance Tapes AT8 Green/White PVC 33m Hazard Tape, 0.14mm Thickness |
| Manufacturer / Brand | Advance Tapes |
| Manufacturer part number | AT8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Hazard Warning Tapes
Hazard warning tapes help to meet statutory health and safety regulations. The colours are used for marking as indicated below.,Black/Yellow:,Radio active substances, width and height ,restrictions, moving equipment and obstructions,Red/White:,Fire fighting equipment, no smoking areas and flammable substances,Green/White:,Safety equipment, first aid points, emergency escape routes and safe areas
A low stretch PVC that will not shrink back or lift once applied
Very high adhesion level, adheres well long term to rough surfaces
Good abrasion resistance, stands up well to foot and machinery traffic
Flexible and easy to apply round irregular surface
Roll length 33m
Widths vary (see table)
For indoor and outdoor use
Specifications
| Attribute | Value |
| Brand | Advance Tapes |
| Colour | Green/White |
| Tape Type | Hazard Tape |
| Backing Material | PVC |
| Width | 50 mm |
| Length | 33 m |
| Thickness | 0.14 mm |
| Pre-printed | None |
| Adhesion Strength | 3.5 N/cm |
| Tensile Strength | 26 N/cm |
| Elongation at Break | 150 % |
| Maximum Operating Temperature | +60 °C |
| Minimum Operating Temperature | 0 °C |
| Adhesive Material | Rubber Resin |
| Model Number | AT8 |