SMC 3/2 Pneumatic Control Valve – Spring/Solenoid G 1/4 VT317 Series 24V dc

RS Stock No.:
0723674
Mfr. Prt No.:
EVT317-5DZ-02F-Q
Brand:
SMC
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
RS stock number 0723674
Product description SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number EVT317-5DZ-02F-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series

A selection of direct operated 3 port poppet type solenoid operated spring return valves. Selective porting can be provided from these valves for up to 6 different valve functions.

1/ 4 in ports, tapered threads
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)

L723674-01LE723680-02LI723674-01LD723680-01LI723680-02LE723674-01L723680-02L723680-01

Specifications

Attribute Value
Brand SMC
Manufacturer Series VT317
Mounting Style Stand-Alone
Function 3/2
Connection Port Thread G 1/4
Actuation Type Spring/Solenoid
Solenoid Fitted Yes
Body Material Die Cast Aluminium
Maximum Flow Rate 687.05 NL/min
Solenoid Voltage 24 V dc
Solenoid Power Consumption 6.3 W
Minimum Operating Pressure 0 MPa
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +50 °C
Thread Size 1/4 in
Maximum Operating Pressure 0.9 MPa
Thread Standard G
Number of Ports 3/2
Checking stock...
IDR
1,321,823.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,321,823.78
*price per unit indicative
"SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda