Weidmuller Wire Stripper

RS Stock No.:
0739578
Mfr. Prt No.:
9021900000
Brand:
Weidmuller
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
RS stock number 0739578
Product description Weidmuller Wire Stripper
Manufacturer / Brand Weidmuller
Manufacturer part number 9021900000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Rapid Action Coaxial Stripper and Cassettes

An easy-to-use stripping tool which facilitates fast preparation of co-axial cables ranging from 2.5 to 8mm in diameter. The tool can be adapted for various cable stripping dimensions by means of selecting the appropriate blade cassette (available separately and not included with tool) to give a 2- or 3-step cut in one rotary action.,The depth of cut is pre-set by adjusting the screws located in the detachable holder on the end of the stripper. Additional holders may be purchased separately as several can be used to record cutting depths for different diameters of cable, hence reducing setting time to a minimum.

SUPPLIED_WITH : four adhesive labels for marking holders.

LF739540-01L433270-01LE193966-01LD739540-02LI739540-02

Specifications

Attribute Value
Brand Weidmuller
Cable Type Coaxial
Checking stock...
IDR
505,989.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1505,989.36
*price per unit indicative
"Weidmuller Wire Stripper" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda