Norton P320 Grit Very Fine Sandpaper Roll, 25m x 50mm
- RS Stock No.:
- 0763616
- Mfr. Prt No.:
- 63642531798
- Brand:
- Norton

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0763616 |
| Product description | Norton P320 Grit Very Fine Sandpaper Roll, 25m x 50mm |
| Manufacturer / Brand | Norton |
| Manufacturer part number | 63642531798 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Cloth Roll - Aluminium Oxide 1
Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes
Specifications
| Attribute | Value |
| Brand | Norton |
| Sandpaper Type | Sandpaper Roll |
| Grit Size | P320 |
| Grade | Very Fine |
| Length | 25 m |
| Width | 50 mm |