Switchcraft 6.35 mm Cable Mount Stereo Plug, 3Pole

RS Stock No.:
0779683
Mfr. Prt No.:
236
Brand:
Switchcraft

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0779683
Product description Switchcraft 6.35 mm Cable Mount Stereo Plug, 3Pole
Manufacturer / Brand Switchcraft
Manufacturer part number 236
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
RS stock number 0779683
Product description Switchcraft 6.35 mm Cable Mount Stereo Plug, 3Pole
Manufacturer / Brand Switchcraft
Manufacturer part number 236

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

6.35mm (1/4") jack

1/4 in. 90° Jack Plugs

High-quality mono and stereo plugs from Switchcraft that offer fast termination and assembly with large terminals and 3 piece construction. Accepts cable up to 6.35 mm diameter. All metal exterior body guarantees high performance in demanding conditions and the slimline width of only 12.7 mm makes the plug ideal for use in space restricted areas. All models are highly reliable and excellent quality.


Specifications

Attribute Value
Brand Switchcraft
Gender Male
Size 6.35 mm
Mounting Type Cable Mount
Type Stereo
Body Orientation Right Angle
Contact Plating Nickel
Housing Material Zinc
Colour Natural
Contact Material Brass
No of Poles/ Way 3
Checking stock...
IDR
180,725.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1180,725.47
*price per unit indicative
"Switchcraft 6.35 mm Cable Mount Stereo Plug, 3Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda