Pegler Yorkshire, High Pressure, Float Valve, 1/2in

RS Stock No.:
0797322
Mfr. Prt No.:
516007
Brand:
Pegler Yorkshire
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
RS stock number 0797322
Product description Pegler Yorkshire, High Pressure, Float Valve, 1/2in
Manufacturer / Brand Pegler Yorkshire
Manufacturer part number 516007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Float Valve-BS1212: Part2

Float Valves

These Float Valves are suitable for pressures up to 14 bar (206 psi).

WRC approved
Rubber diaphragm
Discharge above overflow level prevents back siphonage - meets requirements of Byelaw 42
No hiss or prolonged shut-off noise
Thumbscrew on lever provides vertical and horizontal adjustment of float
Designed for use with a 4 1/2 in plastic float
Pressure rating 14 bar


Specifications

Attribute Value
Brand Pegler Yorkshire
Type High Pressure
Compatible Float 1 4-1/2 in Plastic
Connection Size 1/2 in
Lever Thread Size 5/16 in
Maximum Working Pressure 14 bar
Compatible Float Diameter 1 4-1/2 in
Float Material 1 Plastic
Checking stock...
IDR
271,560.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1271,560.21
*price per unit indicative
"Pegler Yorkshire, High Pressure, Float Valve, 1/2in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda