Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V

RS Stock No.:
0801954
Mfr. Prt No.:
PX0580/28
Brand:
Bulgin
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
RS stock number 0801954
Product description Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V
Manufacturer / Brand Bulgin
Manufacturer part number PX0580/28

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

IEC appliance plugs

10A Flange Fixing Standard (C14)

Note

All of these plugs and sockets have a contact resistance of 103MΩ. Their operating temperature is -40°C to +70°C

APPROVALS : UL recognised component, CSA Certified, BSI, IMQ,

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

250Vac/10A rated, type 250 ( 0.25 in) blade receptacles
Use insulating boot stock no.211-0913
Choice of 6.3mm 195-912 or 2.8mm 801-954 push -on receptacles for black version
For plug to socket retaining clamp use stock no.195-928
Depth 33mm, fixing hole diameter 3.5mm
Front fixing dimensions 27.4 x 19.8 mm, rear fixing dimensions 40 x 22.7 mm


Specifications

Attribute Value
Brand Bulgin
IEC Connector Type C14
Mounting Type Panel Mount
Gender Male
Current Rating 10 A
Body Orientation Straight
Termination Method Quick Connect
Number of Fuses None
Voltage Rating 250 V
Shuttered No
Checking stock...
IDR
59,787.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
159,787.30
*price per unit indicative
"Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda