RS PRO RTD Sensor, +70°C Max
- RS Stock No.:
- 0813884
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
| RS stock number | 0813884 |
| Product description | RS PRO RTD Sensor, +70°C Max |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Temperature Sensors for Air Conditioning
Thermistor and Pt100 type sensors in a variety of packages suitable for use with most air conditioning control systems.
Sensor Types:
Thermistor: direct thermistor (NTC) temperature (10kΩ at 25°C) versions.
Pt100 sensor: 2 wire sensors with probes providing a linear response and positive temperature coefficient.
Package Types:
Space Air (813-806; 376-1477): a white ventilated unit for interior use, temperature range -10 to +60°C.
Duct Air (813-862): an IP65 housing with 20mm conduit entry, 150x6mm dia. probe, temperature range -30 to +70°C.
Outside Air (813-828; 813-878): an IP65 enclosure with a small caps, 20mm conduit entry, temperature range -30 to +70°C.
Liquid Immersion (813-834; 813-884): an IP65 enclosure with 20mm conduit entry, 150x6mm diameter probe which fits into a pocket (available separately) for a temperature range of -30 to +70°C
Pipe-Clamp on (813-840; 813-890): a sensing element located in a lug which is fitted to the pipe via cable tie. IP65 terminal with 2m of cable, maximum temperature 110°C.
Note
The pockets have grub screw probe fixing for easy replacement.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thermocouple Type | PT 100 |
| Maximum Temperature Sensed | +70 °C |
| Minimum Temperature Sensed | -30 °C |