Fenner Drives Mini Keyless Locking Bush 6202105, 6.35mm Shaft Diameter
- RS Stock No.:
- 0814938
- Mfr. Prt No.:
- 6202105
- Brand:
- Fenner Drives

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0814938 |
| Product description | Fenner Drives Mini Keyless Locking Bush 6202105, 6.35mm Shaft Diameter |
| Manufacturer / Brand | Fenner Drives |
| Manufacturer part number | 6202105 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Trantorque® Keyless Bushes Mini Series
The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.
SUPPLIED_WITH : instruction leaflet
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
Easily adjusted or removed
Infinite positioning for precise timing or synchronisation
High torque ratings
Excellent concentricity
Elimination of keys, keyways, setscrews
Mounting hubless devices
Infinite precise radial adjustment
Retrofit and repair
Specifications
| Attribute | Value |
| Brand | Fenner Drives |
| Shaft Diameter | 6.35 mm |
| Locking Bush Type | Mini Keyless Locking Bush |
| Outside Diameter | 15.8 mm |
| Length | 19 mm |
| Rated Torque | 150 Nm |
| Material | Carbon Steel |
| Series | Trantorque Mini |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda