ABUS Steel Hasp & Staple, 100 x 35mm, 11mm

RS Stock No.:
0816007
Mfr. Prt No.:
XR0100C 100
Brand:
ABUS
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
RS stock number 0816007
Product description ABUS Steel Hasp & Staple, 100 x 35mm, 11mm
Manufacturer / Brand ABUS
Manufacturer part number XR0100C 100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand ABUS
Material Steel
Dimensions 100 x 35 mm
Staple Hole Diameter 11 mm
Length 100 mm
Width 35 mm
Checking stock...
IDR
301,663.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1301,663.64
*price per unit indicative
"ABUS Steel Hasp & Staple, 100 x 35mm, 11mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda