Pinet Steel Carry Handle

RS Stock No.:
0826133
Mfr. Prt No.:
19-7-3535
Brand:
Pinet
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
RS stock number 0826133
Product description Pinet Steel Carry Handle
Manufacturer / Brand Pinet
Manufacturer part number 19-7-3535

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Drop Handle

Manufactured from zinc plated steel
M4 countersunk fixing
35kg loading

LF826127-01L826127-01

Specifications

Attribute Value
Brand Pinet
Fold Down Yes
Material Steel
Maximum Load 45 kg
Dimensions 160 x 49.6 mm
Height 49.6 mm
Width 160 mm
Mounting Thread Size M4
Handle Material Steel
Handle Type Carrying Handle
Checking stock...
IDR
247,959.96
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1247,959.96123,979.98
*price per unit indicative
"Pinet Steel Carry Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda