Elesa Lever Arm 3501, M8 x 9mm

RS Stock No.:
0859228
Mfr. Prt No.:
3501
Brand:
Elesa

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0859228
Product description Elesa Lever Arm 3501, M8 x 9mm
Manufacturer / Brand Elesa
Manufacturer part number 3501

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Handle/Lever Style A

Black phenolic handled levers with a male thread which are resistant to chemicals. The shaft is manufactured from steel with a matt chrome plated finish.

L859228-01LF859228-01

Specifications

Attribute Value
Brand Elesa
Lever Type Lever Arm
Thread Gender Male
Thread Size M8
Thread/Insert Length 9 mm
Handle Material Duroplast
Shaft Material Steel
Length 65 mm
Colour Black
Checking stock...
IDR
249,008.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1249,008.86
*price per unit indicative
"Elesa Lever Arm 3501, M8 x 9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda