Honeywell Safety Carabiner
- RS Stock No.:
- 1040897
- Mfr. Prt No.:
- 1031457
- Brand:
- Honeywell Safety

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1040897 |
| Product description | Honeywell Safety Carabiner |
| Manufacturer / Brand | Honeywell Safety |
| Manufacturer part number | 1031457 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SK
Product Details
PSS Screw Karabiner CS20 / ML00 17 mm Galva
PSS Screw CS20 / ML00 17 mm Karabiner is made from steel with a breaking strength of 2500 daN.
FEATURES and BENEFITS:
Steel
Opening 17 mm
Weight 0.165 kg
Dimensions 104 x 58 mm
Breaking strength 2500 daN
Temperature range -30°C to +50°C
Specifications
| Attribute | Value |
| Brand | Honeywell Safety |
| Product Type | Carabiner |