Honeywell Safety Uncorded Disposable Ear Plugs, 33dB, Yellow, 200 Pairs per Package
- RS Stock No.:
- 1040922
- Mfr. Prt No.:
- 1006186
- Brand:
- Honeywell Safety

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1040922 |
| Product description | Honeywell Safety Uncorded Disposable Ear Plugs, 33dB, Yellow, 200 Pairs per Package |
| Manufacturer / Brand | Honeywell Safety |
| Manufacturer part number | 1006186 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Bilsom 303L Foam Single Use Earplugs Refill Pack
Bilsom 303L polyurethane foam earplugs refill pack provides earplugs with excellent performance blocking out loud noise. The earplugs are smooth bullet shaped and prevent dirt and other material from entering the ear. The 303L series are comfortable to wear for long periods are disposable and are individually wrapped.
FEATURES and BENEFITS:
Refill pack
Ear protection
Disposable
Uncorded
Made from polyurethane foam
Smooth soil resistant surface
Prevents dirt / substances from entering the ear
Superior noise blocking / protection
Bullet shaped
Individually wrapped
Comfortable for long-term wear
Excellent performance
Easy to use
One size
ATTENUATION:
SNR 33 dB
H 32 dB
M 29 dB
L 29 dB
Specifications
| Attribute | Value |
| Brand | Honeywell Safety |
| Reusable/Disposable | Disposable |
| Single Number Rating SNR | 33 dB |
| Attachment Style | Uncorded |
| Material | Polyurethane |
| Number of Pairs per Package | 200 |
| Colour | Yellow |