AS5601-ASOM ams, Hall Effect Sensors, 8-Pin SOIC
- RS Stock No.:
- 1024168
- Mfr. Prt No.:
- AS5601-ASOM
- Brand:
- ams

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1024168 |
| Product description | AS5601-ASOM ams, Hall Effect Sensors, 8-Pin SOIC |
| Manufacturer / Brand | ams |
| Manufacturer part number | AS5601-ASOM |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1024168 |
| Product description | AS5601-ASOM ams, Hall Effect Sensors, 8-Pin SOIC |
| Manufacturer / Brand | ams |
| Manufacturer part number | AS5601-ASOM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Position & Motion Sensors, ams AG
AS5601 12-bit Magnetic Rotary Position Sensor, ams AG
The AS5601 is an easy-to-program 12-bit On-Axis Magnetic Rotary Position Sensor with quadrature incremental and push button output. This contactless Encoder measures the absolute angle of a diametric magnetised on-axis magnet.
Contactless angle measurement insensitive to dust and dirt
Simple user-programmable zero position and device configuration
Incremental quadrature output configurable from 8 up to 2048 Pulses
Push button output by detecting sudden air gap changes
High-resolution 12-bit digital absolute angle output over the I²C interface
Automatic entry into low-power mode
Automatic magnet detection
Specifications
| Attribute | Value |
| Brand | ams |
| Sensor Type | Hall Effect Sensors |
| Mounting Type | Surface Mount |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
| Minimum Operating Supply Voltage | 3 V, 4.5 V |
| Package Type | SOIC |
| Pin Count | 8 |
| Maximum Operating Temperature | +125 °C |
| Minimum Operating Temperature | -40 °C |