EMCT 86dB, Through Hole Continuous Internal, Piezo Buzzer, 110V ac/dc up to 230V ac/dc

RS Stock No.:
1025218
Mfr. Prt No.:
UEB 025 110-220 VAC
Brand:
EMCT

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1025218
Product description EMCT 86dB, Through Hole Continuous Internal, Piezo Buzzer, 110V ac/dc up to 230V ac/dc
Manufacturer / Brand EMCT
Manufacturer part number UEB 025 110-220 VAC
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
RS stock number 1025218
Product description EMCT 86dB, Through Hole Continuous Internal, Piezo Buzzer, 110V ac/dc up to 230V ac/dc
Manufacturer / Brand EMCT
Manufacturer part number UEB 025 110-220 VAC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

RS Pro Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

LA102520-01

Specifications

Attribute Value
Brand EMCT
Mounting Type Through Hole
Minimum Supply Voltage 110 V ac/dc
Maximum Supply Voltage 230 V ac/dc
Sound Level 86 dB
Drive Type Internal
Tone Type Continuous
Diameter 25 mm
Height 11.2 mm
Dimensions 25 x 11.2 mm
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +65 °C
Maximum Frequency 3.738 kHz
Minimum Frequency 2762.5 Hz
Supply Current 4 mA
Checking stock...
IDR
491,409.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1491,409.65
*price per unit indicative
"EMCT 86dB, Through Hole Continuous Internal, Piezo Buzzer, 110V ac/dc up to 230V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda