CK Chrome Vanadium Steel Pliers Long Nose Pliers, 170 mm Overall Length
- RS Stock No.:
- 1044685
- Mfr. Prt No.:
- T3909 6
- Brand:
- CK

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1044685 |
| Product description | CK Chrome Vanadium Steel Pliers Long Nose Pliers, 170 mm Overall Length |
| Manufacturer / Brand | CK |
| Manufacturer part number | T3909 6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Snipenose Pliers
Note
These tools are not guaranteed insulated and should not be used on or near energised systems. For suitable tools, see Electrically Insulated Safety tools also in this section.
A range of high quality, general purpose, engineers’ pliers and nippers
Induction hardened with a natural finish to ensure a long, reliable working life
Ergonomically designed bow handles provide maximum leverage and comfort
Shock resistant cutting jaws
Specifications
| Attribute | Value |
| Brand | CK |
| Cutting Capacity | 2.0 mm |
| Plier Type | Long Nose Pliers |
| Tip Style | Straight |
| Jaw Length | 75 mm |
| Overall Length | 170 mm |
| Material | Chrome Vanadium Steel |