Felder Lottechnik Wire, 0.75mm Lead solder, 179°C Melting Point
- RS Stock No.:
- 1047599
- Mfr. Prt No.:
- 20.720.72037
- Brand:
- Felder Lottechnik

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1047599 |
| Product description | Felder Lottechnik Wire, 0.75mm Lead solder, 179°C Melting Point |
| Manufacturer / Brand | Felder Lottechnik |
| Manufacturer part number | 20.720.72037 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Leaded soldering wire EL, F-SW32
Specifications
| Attribute | Value |
| Brand | Felder Lottechnik |
| Wire Diameter | 0.75 mm |
| Model Number | ISO-Core EL |
| Percent Lead | 36 % |
| Product Form | Wire |
| Melting Point | 179 °C |
| Percent Silver | 2 % |
| Percent Tin | 62 % |
| Flux Type | Rosin Based |
| Product Weight | 250 g |
| Flux Content Percent | 3.5 % |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda