CK Flat Precision Screwdriver 1.8 mm Tip
- RS Stock No.:
- 1048700
- Mfr. Prt No.:
- T4845 18
- Brand:
- CK

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1048700 |
| Product description | CK Flat Precision Screwdriver 1.8 mm Tip |
| Manufacturer / Brand | CK |
| Manufacturer part number | T4845 18 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Ceramic Trimmer Key
WARNING : Ceramic is a brittle substance, but has a long service life if handled carefully.
High-quality ceramic adjustment screw driver with antistatic handles, slot and cross recess
Ideal for electronics — production, laboratories and clean rooms
Complete four-piece set, supplied in safety polystyrene box
Advantages of Ceramics
No electromagnetic induction, no eddy current loss at high frequencies
Electrically and thermally insulated
Not magnetic, not electrostatic
Wear resistance ten times greater than with metals
Heat resistant → 1,000 °C
Acid resistant, with the exception of hydrofluoric acid
Inorganic, therefore free of contamination
Corrosion and soldering agent resistant
Specifications
| Attribute | Value |
| Brand | CK |
| Tip Type | Flat |
| Tip Size | 1.8 mm |
| Screwdriver Type | Precision |
| Blade Length | 15 mm |
| Overall Length | 100 mm |
| Blade Material | Ceramic |