Starrett Steel 25mm Hole Saw
- RS Stock No.:
- 1034715
- Mfr. Prt No.:
- MPH0100
- Brand:
- Starrett

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1034715 |
| Product description | Starrett Steel 25mm Hole Saw |
| Manufacturer / Brand | Starrett |
| Manufacturer part number | MPH0100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Strarrett Multi-Purpose Hole Saws
Features and Benefits
Carbide tipped teeth for excellent cutting performance
Durable
Smooth cutting
Minimal heat transfer
Suitable for use in electric and battery powered tools
Application Information
The comprehensive range of hole saws from Starrett are Ideal tools for plumbing, construction and wood work applications.
Specifications
| Attribute | Value |
| Brand | Starrett |
| Drill Bit Type | Hole Saw |
| Diameter | 25 mm |
| Arbor Included | No |
| Material | Steel |
| Cut Depth | 54 mm |
| Number of Pieces | 1 |