LSM9DS1TR STMicroelectronics, 3-Axis Accelerometer, Gyroscope, Magnetometer, Serial-I2C, Serial-SPI, 24-Pin LGA
- RS Stock No.:
- 1106555
- Mfr. Prt No.:
- LSM9DS1TR
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1106555 |
| Product description | LSM9DS1TR STMicroelectronics, 3-Axis Accelerometer, Gyroscope, Magnetometer, Serial-I2C, Serial-SPI, 24-Pin LGA |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | LSM9DS1TR |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1106555 |
| Product description | LSM9DS1TR STMicroelectronics, 3-Axis Accelerometer, Gyroscope, Magnetometer, Serial-I2C, Serial-SPI, 24-Pin LGA |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | LSM9DS1TR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
iNEMO-Inertial Modules, STMicroelectronics
The iNEMO System-in-Package (SiP) inertial modules combine 3D Accelerometer, 3D Gyroscope in a 6-axis, and 3D Magnetometer in a combined 9-axis degrees of freedom solution. These motion sensors offer a compact, robust and easy-to-assemble. The inertial modules bring a high level of accuracy required for the most demanding applications.
iNEMO Inertial Module: 3D Accelerometer, 3D Gyroscope, 3D Magnetometer
The iNEMO SIP (System-In-Package) inertial modules combine 3 main features, 3D Accelerometer, 3D gyroscope in a 6-axis and a 3D magnetometer in a combined 9-axis degrees of freedom solution. These sensors offer a compact, robust and easy-to-assemble package. The inertial modules bring a high level of accuracy required for the most demanding applications.
Combining the 3 key features offers more reliability, efficiency and more compactness than traditional MEMS (Micro-Electro-Mechanical-Systems). Integration of multiple sensor outputs can acquire the accuracy for many demanding tasks, such as gaming, virtual reality, indoor navigation & localization based services and smart products.
Features and benefits –
Contains a 9-kbyte FIFO that can store more data
Adds a MIPI I3C serial interface to the Serial Peripheral Interface.
Enhanced developed pedometer algorithm
’Always-On’ motion sensing for reduced power consumption.
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Sensor Type | Accelerometer, Gyroscope, Magnetometer |
| Number of Axis | 3 |
| Technology | Digital |
| Mounting Type | Surface Mount |
| Interface Type | Serial-I2C, Serial-SPI |
| Maximum Frequency Response | 400 kHz |
| Minimum Frequency Response | 0 kHz |
| Maximum Operating Supply Voltage | 3.6 V |
| Minimum Operating Supply Voltage | 1.9 V |
| Package Type | LGA |
| Sensitivity | 0.732 mg/LSB |
| Pin Count | 24 |
| Maximum Operating Temperature | +85 °C |
| Minimum Operating Temperature | -40 °C |