Infineon XMC

RS Stock No.:
1113727
Mfr. Prt No.:
KITXMCLINKSEGGERV1TOBO1
Brand:
Infineon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1113727
Product description Infineon XMC
Manufacturer / Brand Infineon
Manufacturer part number KITXMCLINKSEGGERV1TOBO1
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
RS stock number 1113727
Product description Infineon XMC
Manufacturer / Brand Infineon
Manufacturer part number KITXMCLINKSEGGERV1TOBO1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

XMC Link - Isolated Debug Probe

The XMC Link is an electrically-isolated programming/debug probe based upon SEGGER J-Link technology. It is designed for use with all Infineon XMC 1000/4000 family microcontrollers. The probe firmware works in conjunction with Infineon DAVE software. It also works with other compilers and Integrated Development Environments (IDEs) for the ARM® ecosystem.

SUPPLIED_WITH : Target connection cables

Basic Features

• Supported processors: Cortex-M core XMC microcontrollers
• 1000Vdc functional isolation from Target
• 10-pin Cortex debug connector for XMC4000 devices
• 8-pin XMC MCU debug connector for XMC1000/4000 devices
• Micro-AB USB connector for host PC
• Debug and Communication status LEDs

Supported Protocols

• Serial Wire Debug (SWD)
• Serial Wire Viewer (SWV via SWO pin)
• Single Pin Debug (SPD)
• JTAG
• Virtual COM Port (UART-USB Bridge)

Supported Compiler/IDE

• Altium Limited
• Atollic
• ARM/KEIL
• IAR Systems
• Infineon
• Rowley Associates


Specifications

Attribute Value
Brand Infineon
Product Type Debugger
Kit Name XMC
Checking stock...
IDR
1,568,944.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,568,944.62
*price per unit indicative
"Infineon XMC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products