Wire Seal, 570 for use with Water Proof Connector

RS Stock No.:
1119355
Mfr. Prt No.:
570-260-004
Brand:
EDAC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1119355
Product description Wire Seal, 570 for use with Water Proof Connector
Manufacturer / Brand EDAC
Manufacturer part number 570-260-004
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
RS stock number 1119355
Product description Wire Seal, 570 for use with Water Proof Connector
Manufacturer / Brand EDAC
Manufacturer part number 570-260-004

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

IP67 Edac Range

EDAC IP67 572 Series Wire Seals

From EDAC, a series of wire seals for the 572 range of waterproof connectors. The silicone rubber wire seals are crimped with the contacts providing extra protection at the rear of the housing. The wire seals in the 572 range are available in various colours and wire sizes.
Part number 111-9352 Black – 22 AWG
Part number 111-9353 Light blue – 20-22 AWG
Part number 111-9354 Blue – 22-20 AWG
Part number 111-9355 Brown – 20-14 AWG


Specifications

Attribute Value
Brand EDAC
Accessory Type Wire Seal
For Use With Water Proof Connector
Series 570
Checking stock...
IDR
24,649.15
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
124,649.152,464.92
*price per unit indicative
"Wire Seal, 570 for use with Water Proof Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda