Telegartner Straight Cable Mount, UHF Connector , Plug, RG58 C/U

RS Stock No.:
1122577
Mfr. Prt No.:
J01040A0657
Brand:
Telegartner
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
RS stock number 1122577
Product description Telegartner Straight Cable Mount, UHF Connector , Plug, RG58 C/U
Manufacturer / Brand Telegartner
Manufacturer part number J01040A0657

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Standard

A series of connectors to MIL specifications with high quality materials and PTFE insulation. Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance.

For 50Ω cable use crimp tool stock no. 456-431, and for 75Ω cable use crimp stock no. 456-447 or combined tool stock no. 453-870

LF112200-10

Specifications

Attribute Value
Brand Telegartner
Coaxial Connector Type UHF Connector
Gender Male
Mounting Type Cable Mount
Termination Method Crimp
Body Orientation Straight
Cable Type RG58 C/U
Size Standard
Checking stock...
IDR
206,947.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1206,947.97
*price per unit indicative
"Telegartner Straight Cable Mount, UHF Connector , Plug, RG58 C/U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda