Nova, Through Hole Aluminium Capacitor Kit 270 pieces
- RS Stock No.:
- 1126721
- Mfr. Prt No.:
- CCC-14
- Brand:
- Nova

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1126721 |
| Product description | Nova, Through Hole Aluminium Capacitor Kit 270 pieces |
| Manufacturer / Brand | Nova |
| Manufacturer part number | CCC-14 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Aluminium Electrolytic Capacitor Kits CCC-14
16V
• 20 x 100μF
• 6 x 470μF
• 6 x 1000μF
• 3 x 4700μF
25V
• 25 x 47μF
35V
• 8 x 220μF
• 6 x 470μF
• 4 x 1000μF
• 3 x 2200μF
63V
• 40 x 1μF
• 25 x 2.2μF
• 30 x 4.7μF
• 30 x 10μF
• 25 x 22μF
• 25 x 47μF
• 14 x 100μF
Cylindrical aluminium - cans with radial leads
Specifications
| Attribute | Value |
| Brand | Nova |
| Kit Includes | Aluminium |
| Number of Pieces | 270 |
| Mounting Type | Through Hole |
| Maximum Capacitance | 4700 µF |
| Dielectric Material | Aluminium |
| Capacitance Range | 1 μF → 4700 µF |
| Maximum Voltage | 63 V |
| Minimum Voltage | 16 V |
| Voltage Range | 16 → 63 V |
| Minimum Capacitance | 1 µF |