Sick Diffuse Photoelectric Sensor Block Sensor, 30 mm → 175 mm Detection Range

RS Stock No.:
1212720
Mfr. Prt No.:
WTF12-3P2431
Brand:
Sick

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1212720
Product description Sick Diffuse Photoelectric Sensor Block Sensor, 30 mm → 175 mm Detection Range
Manufacturer / Brand Sick
Manufacturer part number WTF12-3P2431
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
RS stock number 1212720
Product description Sick Diffuse Photoelectric Sensor Block Sensor, 30 mm → 175 mm Detection Range
Manufacturer / Brand Sick
Manufacturer part number WTF12-3P2431

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Note

For retro-reflective sensors a suitable reflector is required.
For PL80A, PL30A & C110 reflectors see stock nos. 265-2776, 265-2760 & 265-2748 respectively.

Photoelectric Proximity Sensors - W12 Series

SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Note

For suitable Plug-In leads see stock no. 291-5881 typically

Features and Benefits

·Reliable detection due to superior ASIC (application-specific integrated circuit) technology and immunity to optical interference factors from the industrial environment
·PinPoint LED technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
·Best-in-class optical performance due to superior OES technology
·Precise switching characteristics ensure reliable object detection
·Rugged metal housing enables application flexibility in a broad range of industrial environments
·Flexible mounting options reduce installation time
·IO-Link provides easy data access from the PLC
·Quick and easy configuration
·Quick and easy integration using function blocks


Specifications

Attribute Value
Brand Sick
Sensor Style Block
Detection Type Diffuse
Detection Range 30 mm → 175 mm
Output Type PNP
Electrical Connection M12 4 Pin Connector
Maximum DC Voltage 30 V
Terminal Type M12 Connector
Light Source LED
IP Rating IP66, IP67, IP69K
Maximum Current 45 mA
Response Time <330 μs
Housing Material Metal
Maximum Operating Temperature +60 °C
Standards Met CE Certified, cULus Listed, UL NRKH.E181493, UL NRKH7.E181493
Series W12-3
Minimum Operating Temperature -40 °C
Mounting Type Panel Mount
Checking stock...
IDR
5,579,728.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,579,728.44
*price per unit indicative
"Sick Diffuse Photoelectric Sensor Block Sensor, 30 mm → 175 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products