IMS Crimp Extraction Tool, Plug, Socket Contact

RS Stock No.:
1202011
Mfr. Prt No.:
AGK-1063/5
Brand:
IMS
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
RS stock number 1202011
Product description IMS Crimp Extraction Tool, Plug, Socket Contact
Manufacturer / Brand IMS
Manufacturer part number AGK-1063/5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Contact Extraction Tooling

An extraction tool with spring plunger action to remove power and coaxial contacts from mixed layout ’D’ connector shells
A replacement tip is available separately


Specifications

Attribute Value
Brand IMS
Contact Type Plug, Socket
Tool Type Extraction Tool
Checking stock...
IDR
2,582,916.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,582,916.25
*price per unit indicative
"IMS Crimp Extraction Tool, Plug, Socket Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda