Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle

RS Stock No.:
1214309
Mfr. Prt No.:
DFPD-40-RP-90-RD-F0507
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1214309
Product description Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
Manufacturer / Brand Festo
Manufacturer part number DFPD-40-RP-90-RD-F0507
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
RS stock number 1214309
Product description Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
Manufacturer / Brand Festo
Manufacturer part number DFPD-40-RP-90-RD-F0507

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Range Information - Festo DFPD Quarter Turn Actuators

Festo DFPD series quarter-turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications. They are the perfect solution for automating your butterfly valves, ball valves and air shut off valves. This range is also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Features & Benefits

• Uniform torque characteristic across the entire rotation angle of 90° with the double-acting version
• Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
• Process valve connector according to ISO 5211
• Mounting hole pattern to VDI/VDE 3845
• Sturdy, non-slip, and easy-to-clean aluminium housing
• Long service life, low wear
• Increased corrosion protection
• Single and double acting options
• Port pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners

What is a quarter-turn rotary actuator?

Quarter turn rotary actuators are components that are operated by compressed air which produces a rotary motion via a shaft to control the speed and rotation of attached equipment. In this scenario, the rotary actuator will turn a quarter when rotating.


Specifications

Attribute Value
Brand Festo
Manufacturer Series DFPD
Action Double
Rotary Angle 90 °
Maximum Input Pressure 8 bar
Maximum Operating Pressure 8 bar
Cushioning Type Not Cushioned
Port Connection G 1/8
Weight 1882 g
Size Type Compact
Series DFPD
Checking stock...
IDR
2,501,731.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,501,731.39
*price per unit indicative
"Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda