ideal-tek ST-LED Component Tester Component
- RS Stock No.:
- 1217794
- Mfr. Prt No.:
- ST-LED
- Brand:
- Idealtek

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1217794 |
| Product description | ideal-tek ST-LED Component Tester Component |
| Manufacturer / Brand | Idealtek |
| Manufacturer part number | ST-LED |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CA
Product Details
Ideal-tek Smart Tweezers LED Tester ST-LED
Ideal-tek ST-LED is a specialised solution for testing and verifying SMD and through-hole LEDs. Its design combines a pair of high quality gold-plated tweezers and a digital adaptive LED tester in a compact, lightweight, battery-powered instrument.
Note
The LiPo, 180 mAh, 20 hour continuous battery can be charged from any standard USB port or USB wall charger.
SUPPLIED_WITH : Built-in high-capacity Li-ion rechargeable battery
Features and Benefits
Convenient one-hand operation
Instrument of choice for Surface Mount Devices
Automatic LED polarity detection and display
Forward drop voltage display
Adjustable constant test current 1-30 mA
Adjustable test duty cycle 10-1000 mSec
LED visual brightness verification
LED visual colour verification
OLED Display
Integral Li-ion battery
Dimensions 148 x 20 x 15 mm
Weight 29 g (1 oz)
Specifications
| Attribute | Value |
| Brand | Idealtek |
| Tester Type | Component |