Netgear AC750 WiFi Extender

RS Stock No.:
1218112
Mfr. Prt No.:
EX3700-100UKS
Brand:
Netgear

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1218112
Product description Netgear AC750 WiFi Extender
Manufacturer / Brand Netgear
Manufacturer part number EX3700-100UKS
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
RS stock number 1218112
Product description Netgear AC750 WiFi Extender
Manufacturer / Brand Netgear
Manufacturer part number EX3700-100UKS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NETGEAR AC750 WiFi Range Extender

Netgear AC750 WiFi Range Extender (EX3700) - Essentials Edition boosts helps Improve your range with WiFi up to 750 Mbps throughout your home. It works with any standard WiFi router and is ideal for HD video streaming and gaming. Get the connectivity you need for mobile devices, smart TVs or game consoles

Features and Benefits:

• Improve the range of your existing AC750 WiFi network
• Extend existing WiFi connection or create a new WiFi access point
• Dual band WiFi up to 750Mbps
• Supports new 802.11ac & b/g/n WiFi devices
• External antennas for better performance
• Convenient wall-plug design
• Dimensions: 55.17 x 67.17 x 39 mm

FAQs:

What is in the box?

• AC750 WiFi Range Extender (EX3700)
• Quick start guide

What does WPS mean?

Wi-Fi Protected Setup (WPS) is a standard for the easy and secure establishment of wireless networks. If the wireless device with which you wish to connect supports WPS, the Netgear AC750 will automatically set up the wireless connection with a robust WPA data encryption.


Specifications

Attribute Value
Brand Netgear
Model EX3700
WiFi Standard 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
WiFi Band 2.4 GHz, 5 GHz
Wireless Data Rate 300 Mbit/s
Security Protocols WPA, WPA2, WPS
Dimensions 55.17 x 67.17 x 39 m
Weight 130 g
Checking stock...
IDR
1,088,548.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,088,548.42
*price per unit indicative
"Netgear AC750 WiFi Extender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda