Fellowes Saturn 3i A3 Laminator

RS Stock No.:
1222801
Mfr. Prt No.:
5736001
Brand:
Fellowes
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
RS stock number 1222801
Product description Fellowes Saturn 3i A3 Laminator
Manufacturer / Brand Fellowes
Manufacturer part number 5736001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fellowes Saturn 3i A3 Laminator

The Fellowes Saturn 3i A3 laminates any document up to A3 size. Using 80 to 125 μm pouches and detects if a document is fed into the machine incorrectly atomically stopping the lamination process so that the pouch can be refed. Auto turn off after 30 min inactivity prevents overheating and conserves energy while HeatGuard technology ensures the outside of the laminator is always safe to touch

Ready to laminate in just 60 seconds with InstaHeat Technology
Laminates A3 size documents in 80-125 μm pouches
Auto shut off after 30 minutes of inactivity, reducing energy consumption
Lamination speed of 30cm/minute
Includes 10-pouch laminating starter kit
For use in small office environments


Specifications

Attribute Value
Brand Fellowes
Maximum Laminate Size A3
Maximum Laminate Width 320 mm
Maximum Laminate Thickness 125 µm
Warm Up Time 1 min
Speed 30 cm/min
Auto Power Save Yes
Depth 146 mm
Height 105 mm
Model Saturn 3i
Width 532 mm
Checking stock...
IDR
4,840,253.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,840,253.94
*price per unit indicative
"Fellowes Saturn 3i A3 Laminator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda