Fellowes A3 Lamination Pouch 80micron, 100

RS Stock No.:
1222805
Mfr. Prt No.:
5452003
Brand:
Fellowes
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
RS stock number 1222805
Product description Fellowes A3 Lamination Pouch 80micron, 100
Manufacturer / Brand Fellowes
Manufacturer part number 5452003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fellowes 80 Micron Enhance Laminating Pouch

Fellowes 80 μm pouches are an ideal choice for protecting documents. Helps to keep them clean and pristine for a professional look and to make sure important notices are always visible and clear

High quality gloss laminating pouches
Wipe clean
Water resistant once laminated
Gives a professional finish
Can be used with home or office machines
Pack of 100
Enhance pouches provide basic protection


Specifications

Attribute Value
Brand Fellowes
Maximum Laminate Size A3
Laminate Thickness 80 micron
Pack Quantity 100
Height 110 mm
Width 330 mm
Checking stock...
IDR
1,656,213.10
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,656,213.1016,562.13
*price per unit indicative
"Fellowes A3 Lamination Pouch 80micron, 100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda