DeWALT Steel Screw Anchor 32mm

RS Stock No.:
1228322
Mfr. Prt No.:
DFM424000P
Brand:
DeWALT

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1228322
Product description DeWALT Steel Screw Anchor 32mm
Manufacturer / Brand DeWALT
Manufacturer part number DFM424000P
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
RS stock number 1228322
Product description DeWALT Steel Screw Anchor 32mm
Manufacturer / Brand DeWALT
Manufacturer part number DFM424000P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

DeWALT Walldog Countersunk Screw Anchors

The DeWALT walldog countersunk screw anchors are designed to fasten different fixtures to drywall, wood, concrete and brickwork and other base materials. The all metal, one piece steel fasteners have a corkscrew shaped thread that bites into the base material to give a solid hold.

Note

Refer to the wall dog datasheet for more details on use and installation
A Philips screwdriver is needed

Features and Benefits

No plug needed
No pre-drilling in wood, gypsum board or drywall
Suitable for light to medium duty anchoring

Typical Applications

Curtain tracks
Electric Plug Sockets and switches


Specifications

Attribute Value
Brand DeWALT
Type Screw Anchor
Length 32 mm
Maximum Fixing Thickness 3 mm
Material Steel
Checking stock...
IDR
224,464.60
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
1224,464.602,244.65
*price per unit indicative
"DeWALT Steel Screw Anchor 32mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda