Irwin Steel Pliers 250 mm Overall Length

RS Stock No.:
1230238
Mfr. Prt No.:
T0102EL4
Brand:
Irwin
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
RS stock number 1230238
Product description Irwin Steel Pliers 250 mm Overall Length
Manufacturer / Brand Irwin
Manufacturer part number T0102EL4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Irwin Vise-Grip Straight Jaw Locking Plier 250 mm

A set of 10R Straight Jaw Pliers from Irwin that is designed with heavy-duty jaws that allow for maximum contact on all work shapes flat or square. This type of Pliers is popular in welding and other Metal Work.

Features and Benefits:

Use for safer grinding or as a portable vice
Straight Jaw Locking pliers is for general purpose with maximum strength and gripping capacity
Locks on instantly and releases quickly
Adjusts to various sizes
Straight serrated jaws with quick release lever


Specifications

Attribute Value
Brand Irwin
Plier Type Locking Pliers
Overall Length 250 mm
Material Steel
Checking stock...
IDR
781,850.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1781,850.06
*price per unit indicative
"Irwin Steel Pliers 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda