Wurth Elektronik 56μF Electrolytic Capacitor 450V dc, Through Hole – 861111484012

RS Stock No.:
1232705
Mfr. Prt No.:
861111484012
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232705
Product description Wurth Elektronik 56μF Electrolytic Capacitor 450V dc, Through Hole - 861111484012
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 861111484012
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
RS stock number 1232705
Product description Wurth Elektronik 56μF Electrolytic Capacitor 450V dc, Through Hole - 861111484012
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 861111484012

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 56 µF
Voltage 450 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 25 (Dia.) x 21 mm
Depth 21 mm
Minimum Operating Temperature -25 °C
Diameter 25 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime 2000 h
Series WCAP-AIL5
Tolerance ±20 %
Ripple Current 410 mA
Dissipation Factor 20 %
Polarised Polar
Leakage Current 504 μA
Checking stock...
IDR
94,715.67
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
194,715.6747,357.84
*price per unit indicative
"Wurth Elektronik 56μF Electrolytic Capacitor 450V dc, Through Hole - 861111484012" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda