Finder DPDT Multi Function Timer Relay, 110 → 240V ac/dc 0.1 s → 9999h, DIN Rail Mount

RS Stock No.:
1232801
Mfr. Prt No.:
84.02.0.230.0000
Brand:
Finder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232801
Product description Finder DPDT Multi Function Timer Relay, 110 → 240V ac/dc 0.1 s → 9999h, DIN Rail Mount
Manufacturer / Brand Finder
Manufacturer part number 84.02.0.230.0000
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
RS stock number 1232801
Product description Finder DPDT Multi Function Timer Relay, 110 → 240V ac/dc 0.1 s → 9999h, DIN Rail Mount
Manufacturer / Brand Finder
Manufacturer part number 84.02.0.230.0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Multifunction

Finder 84 Series Multifunction SMARTimer

Finder 84 Series multi function SMARTimer with NFC technology to connect to the Finder Toolbox smartphone app. The 84 series allows NFC smartphone programming and classic on device programming. The large backlit display allows easy reading of all information during the programming phase and normal operation. 84 series SMARTimer relays feature two independent programmable channels and 25 available functions.

Two independent channels
Two programming modes: “Smart” NFC mode or “Classic” on device
Wide backlit display
High precision
PIN to protect access to programming session
Up or Down timing modes
35 mm rail mount


Specifications

Attribute Value
Brand Finder
Supply Voltage 110 → 240 V ac/dc
Time Range 0.1 s → 9999 h
Mode of Operation Multi function with NFC
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Number of Contacts 2
Series 84 Series
Time Increment Hours, Minutes, Seconds
Power Supply External
Contact Configuration DPDT
Current Maximum 16 A
Terminal Type Screw
Minimum Voltage 110 V ac/dc
Maximum Voltage 240 V ac/dc
Depth 88.8 mm
Minimum Operating Temperature -20 °C
Length 35 mm
Width 60.8 mm
Contact Material Silver Nickel
Switch Configuration DPDT-2CO
Maximum Operating Temperature +50 °C
Checking stock...
IDR
2,437,958.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,437,958.27
*price per unit indicative
"Finder DPDT Multi Function Timer Relay, 110 → 240V ac/dc 0.1 s → 9999h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products