FireHawk Safety Products Relay Base

RS Stock No.:
1235772
Mfr. Prt No.:
FH500R
Brand:
FireHawk Safety Products

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1235772
Product description FireHawk Safety Products Relay Base
Manufacturer / Brand FireHawk Safety Products
Manufacturer part number FH500R
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
RS stock number 1235772
Product description FireHawk Safety Products Relay Base
Manufacturer / Brand FireHawk Safety Products
Manufacturer part number FH500R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Firehawk FH550R Relay Mountbase Mains Smoke and Heat Alarms

Firehawk mains powered FH500R relay base is designed to replace the baseplate supplied with 250 and 450 ranges of mains powered smoke and heat alarms. The new Fast-Fix design ensures the wiring of fixing of the baseplate is quick and easy plus the Push Fit wiring connection is quick and secure. Interchangeability is easy as smoke and heat alarms share the baseplate. The FH500R relay base allows connected alarms to activate door releases, remote sounders, flashing beacons, central warning panels and call systems.

Stand Alone Fire Alarms

Battery Operated

FEATURES and BENEFITS:

A comprehensive range of battery operated smoke alarms all carrying the BS Kitemark and compliance with BS5446:Pt1:1990. They are suitable for BS5839:Pt6:1995 Fire Systems grade F.

Relay base
Replaces baseplate supplied with 250 and 450 ranges of mains powered smoke and heat alarms
Mains powered
With single pole change-over relay
Latching options
Normally closed / normally open options
New fast fix design
Simple fixing and wiring of the baseplate
Push Fit wiring connection
Discreet entry for surface mounted trunking
Allows interchangeability
Relay pattress for use with Firehawk FH250 mains smoke alarm and FH540 mains heat alarm ranges
Allows connected alarms to activate – door releases, remote sounders, flashing beacons, central warning panels, call-systems.

Mains Powered Interconnectable

All new properties are required by the Building Regulations to have installed mains powered smoke alarms. Refurbished properties and small commercial premises may also be required to install mains operated alarms.
BS5839:Pt.6:1995 acknowledges that all three types of detection i.e. ionisation, optical and heat detection, need to be considered depending on the installation circumstances. It is also recommended that some form of back-up is used in the event of mains failure.
Optical alarms are recommended for use in circulation spaces such as landings and hallways. Ionisation alarms are more appropriate for use in living rooms and fixed temperature heat alarms are designed for use in kitchens and garages. All alarms must be interconnected using 3 core and earth cable.

At least one alarm on each floor of the house
Max. 7.5m between alarms and no more than 3m from bedroom doors
Alarms can be wired off lighting circuits if the alarm has its own backup supply
Locate as close as possible to centre of ceiling, away from light fitting
Alarms must be kept clean at all times and particularly whilst building work or decoration is in progress

Mains Operated

Suitable for new buildings to allow conformity to building regulations. Each unit features an 85dB at 3m internal alarm and interconection facility which allow the sensing unit to trigger up to 11 other detectors, for added safety and particularly when one unit might not be heard in a large building or from behind closed doors.
The unit causing the alarm also has an indicator to show the source. Each unit has a green continuous LED to indicate mains present.
These products can also be fitted using the surface mounting kits. A relay output option is also available to allow for triggering of remote indicators or other communication/alarm systems. All units are supplied complete with instructions.
290-3816 = 12V Operating Voltage with Relay Output.


Specifications

Attribute Value
Brand FireHawk Safety Products
Type Relay Base
Piezo Alarm Yes
Checking stock...
IDR
684,092.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1684,092.58
*price per unit indicative
"FireHawk Safety Products Relay Base" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda