Samtec Aluminium Hex Threaded Standoff, Female/Female SO-0515-01-01-01, 5.15mm, #4-40

RS Stock No.:
1236832
Mfr. Prt No.:
SO-0515-01-01-01
Brand:
Samtec

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1236832
Product description Samtec Aluminium Hex Threaded Standoff, Female/Female SO-0515-01-01-01, 5.15mm, #4-40
Manufacturer / Brand Samtec
Manufacturer part number SO-0515-01-01-01
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
RS stock number 1236832
Product description Samtec Aluminium Hex Threaded Standoff, Female/Female SO-0515-01-01-01, 5.15mm, #4-40
Manufacturer / Brand Samtec
Manufacturer part number SO-0515-01-01-01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Samtec SO Series Precision PCB Board Stacking Standoffs

SO series PCB board stacking standoffs designed for use with Samtec SI connectors. These SO series PCB standoffs have a precision machined ruggedized design and are made from aluminium with a standard nylon locking compound. The thread of these SO series PCB board to board standoffs is 4-40 mm and the stand offs are available as female thread/press in (part numbers SO-xxxx-01-01-01) or a male/male configuration (part numbers SO-xxxx-02-01-01-L). These PCB standoffs are designed to be 0.15 mm longer than the connector stack heights to allow for processing variables, for instance, a standoff with a body height of 5.15 mm will have a stack height of 5 mm.


Specifications

Attribute Value
Brand Samtec
Body Length 5.15 mm
Thread Size #4-40
Gender Type Female/Female
Material Aluminium
Body Shape Hex
Checking stock...
IDR
193,207.38
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1193,207.3838,641.48
*price per unit indicative
"Samtec Aluminium Hex Threaded Standoff, Female/Female SO-0515-01-01-01, 5.15mm, #4-40" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products