JST, CPT Automotive Connector Socket 16 Way, Crimp Termination

RS Stock No.:
1238231
Mfr. Prt No.:
16CPT-B-2A
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238231
Product description JST, CPT Automotive Connector Socket 16 Way, Crimp Termination
Manufacturer / Brand JST
Manufacturer part number 16CPT-B-2A
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
RS stock number 1238231
Product description JST, CPT Automotive Connector Socket 16 Way, Crimp Termination
Manufacturer / Brand JST
Manufacturer part number 16CPT-B-2A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

JST Range

JST CPT 2.0 mm Pitch Female Housings

A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminal 123-8233 and have a cable acceptance size of 0.3 mm² to 1.4 mm². The housings in this range are available in both single and double row circuits in 2,4,8,12,16 and 20 way. A suitable crimp tool 123-8234 is also available separately.

Features and Benefits

• Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
• Provides high reliability in automotive electrical equipment
• Rugged and compact design
• Wide temperature range - 40°C - + 100°C
• Compact size

Applications

• Automotive


Specifications

Attribute Value
Brand JST
Type CPT Connector
Number of Contacts 16
Gender Female
Number of Rows 2
Current Rating 3 A
Mounting Type Surface Mount
Series CPT
Colour Black
Termination Method Crimp
Height 9.1 mm
Width 18 mm
Depth 12.5 mm
Corded Yes
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Housing Material Glass Filled PBT
Contact Material Brass
Checking stock...
IDR
105,938.90
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1105,938.9021,187.78
*price per unit indicative
"JST, CPT Automotive Connector Socket 16 Way, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda