BM Polyco N-Dura Green Nitrile Coated Synthetic Polymer Work Gloves, Size 9, Large, 10 Gloves

RS Stock No.:
1240666
Mfr. Prt No.:
ND45/09
Brand:
BM Polyco
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
RS stock number 1240666
Product description BM Polyco N-Dura Green Nitrile Coated Synthetic Polymer Work Gloves, Size 9, Large, 10 Gloves
Manufacturer / Brand BM Polyco
Manufacturer part number ND45/09

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LK


Product Details

Protective Gloves

N Dura 45 Reusable Gloves

N-Dura 45 is a synthetic nitrile unlined glove which provides protection from aliphatic solvents, oils, fats and greases. The gloves are a longer length than normal giving you added protection plus they are abrasion resistant to EN388 with added mechanical protection. Excellent grip is provided by the slip resistant pattern on the palm when working in wet and dry environments. The anatomical shape of the glove adds to the sensitivity and flexibility within the glove and reduces hand fatigue.

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

FEATURES and BENEFITS:

Synthetic nitrile rubber glove
Unlined
Abrasion resistant
Mechanical protection
Durable
Longer than standard gloves at 45 cm
Slip resistant palm
Increased grip
Works well in both wet and dry environments
Anatomical shape
Flexible and sensitive
Reduces hand fatigue

PROTECTS AGAINST:

Aliphatic solvents
Oils
Greases
Fats

TYPICAL APPLICATIONS:

Printing
Cleaning and Janitorial
Chemical handling
Automotive maintenance and repair
Food manufacturing and preparation


Specifications

Attribute Value
Brand BM Polyco
Glove Size 9, Large
Primary Glove Application Chemical Resistant
Glove Material Synthetic Polymer
Main Colour of Glove Green
Glove Coating Nitrile
Number of Gloves 10
EN407 Thermal No
EN388 Blade 1
EN374 Chemical Yes
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 0
EN388 Puncture 2
Range N-Dura
Checking stock...
IDR
280,895.42
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1280,895.42
*price per unit indicative
"BM Polyco N-Dura Green Nitrile Coated Synthetic Polymer Work Gloves, Size 9, Large, 10 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda