BM Polyco Grip It Orange Nitrile Coated Glass Fibre, HPPE Work Gloves, Size 7, Small, 2 Gloves

RS Stock No.:
1240675
Mfr. Prt No.:
GIOK3/07
Brand:
BM Polyco
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
RS stock number 1240675
Product description BM Polyco Grip It Orange Nitrile Coated Glass Fibre, HPPE Work Gloves, Size 7, Small, 2 Gloves
Manufacturer / Brand BM Polyco
Manufacturer part number GIOK3/07

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Protective Gloves

Grip It Oil C3 Gloves

Grip It Oil C3 gloves give you medium level cut resistance but is resistance to oils and liquids providing a versatile glove with excellent gripping abilities. The glove has a two layered nitrile coating giving you maximum protection, flexibility and movement. An outer sand blasted layer which includes a palm coating increases oil resistance allowing a maximum grip. The sand blasted layer provides a roughened slip resistant texture which is a benefit when working in oily and wet environments. The C3 glove is durable with a long life expectancy and delivers excellent protection.

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

FEATURES and BENEFITS:

Medium level cut resistance
Oil & liquid resistant
2 Layers of nitrile coating
Nitrile is sandblasted
Roughened slip-resistant texture
Excellent in wet and dry environments
Ultimate protection
Excellent gripping ability
Durable
Long life expectancy
Versatile

GLOVE MATERIAL:

2 layers of nitrile coating
First layer – soft, resilient
Excellent dexterity
Freedom of movement
Second layer – Palm coating
Oil resistant
Maximum grip
Sandblasted nitrile
Maximum grip – with oil and wet conditions
Roughened, slip resistant
Excellent protection

TYPICAL APPLICATIONS:

Construction work
Glass handling – wet and dry
Cutting and processing
Drainage works
Metal fabrication
Engineering works
Oil and petroleum operations
Manufacturing and assembly
Oil and chemical processing
Plumbing
Railway maintenance
Scaffolding


Specifications

Attribute Value
Brand BM Polyco
Glove Size 7, Small
Primary Glove Application Cut Resistant
Glove Material Glass Fibre, HPPE
Main Colour of Glove Orange
Glove Coating Nitrile
Number of Gloves 2
EN407 Thermal No
EN388 Blade 3
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 4
EN388 Puncture 3
Range Grip It
Checking stock...
IDR
219,954.33
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1219,954.33
*price per unit indicative
"BM Polyco Grip It Orange Nitrile Coated Glass Fibre, HPPE Work Gloves, Size 7, Small, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda