BM Polyco Grip It Blue Nitrile Coated Fleece (Liner) Work Gloves, Size 9, Large, 10 Gloves
- RS Stock No.:
- 1240689
- Mfr. Prt No.:
- GIOTH/09
- Brand:
- BM Polyco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1240689 |
| Product description | BM Polyco Grip It Blue Nitrile Coated Fleece (Liner) Work Gloves, Size 9, Large, 10 Gloves |
| Manufacturer / Brand | BM Polyco |
| Manufacturer part number | GIOTH/09 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Protective Gloves
Grip It Oil Therm Gloves
Grip It Oil Therm gloves provide you with an excellent grip especially within oily environments. Two layers of nitrile coating give you ultimate protection and gripping ability. The first full coating is waterproof, hard wearing and provides freedom of movement. A second palm coating is infused with microfoam bubbles increasing resistance to oil and liquids providing maximum grip. A contoured design complete with a soft and comfortable thermal lining adds to the excellent comfort of this glove. With the abrasion resistance, you have a durable glove with a long life expectancy.
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
FEATURES and BENEFITS:
Oil and wet resistant
Excellent grip
Maximum handling ability
2 Layers of nitrile coating
Thermal lining
Contoured design
Fully waterproof
Excellent freedom of movement
Ultimate protection
Abrasion resistant
Durable
Long life expectancy
Versatile
GLOVE MATERIAL:
2 layers of nitrile coating
First layer – waterproof
Excellent dexterity
Freedom of movement
Second layer – Palm coating - Micro-foam bubble infused
Oil resistant
Maximum grip – with oily and wet conditions
Excellent protection
TYPICAL APPLICATIONS:
Construction work
Cable handling
Component handling
Drainage works
Electronics
Specifications
| Attribute | Value |
| Brand | BM Polyco |
| Glove Size | 9, Large |
| Primary Glove Application | Thermal |
| Glove Material | Fleece (Liner) |
| Main Colour of Glove | Blue |
| Glove Coating | Nitrile |
| Number of Gloves | 1 Pair |
| EN407 Thermal | No |
| EN388 Blade | 1 |
| EN374 Chemical | No |
| EN511 Cold | Yes |
| EN388 Abrasion | 4 |
| EN388 Tear | 2 |
| EN388 Puncture | 2 |
| Range | Grip It |