Nexperia 74HC14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC

RS Stock No.:
1242255
Mfr. Prt No.:
74HC14D,652
Brand:
Nexperia

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1242255
Product description Nexperia 74HC14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC
Manufacturer / Brand Nexperia
Manufacturer part number 74HC14D,652
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
RS stock number 1242255
Product description Nexperia 74HC14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC
Manufacturer / Brand Nexperia
Manufacturer part number 74HC14D,652

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

74HC Family

74HC Family Inverters & Buffers, Nexperia

A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


Specifications

Attribute Value
Brand Nexperia
Logic Function Inverter
Input Type Schmitt Trigger
Number of Elements per Chip 6
Schmitt Trigger Input Yes
Maximum Propagation Delay Time @ Maximum CL 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V
Maximum High Level Output Current -5.2 mA
Maximum Low Level Output Current 5.2 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Logic Family HC
Dimensions 8.75 x 4 x 1.45 mm
Height 1.45 mm
Width 4 mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2 V
Maximum Operating Temperature +125 °C
Propagation Delay Test Condition 50 pF
Length 8.75 mm
Maximum Operating Supply Voltage 6 V
Checking stock...
IDR
190,375.35
Out of stock
Price Tube (1 Tube of 57)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1190,375.353,339.92
*price per unit indicative
"Nexperia 74HC14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda