KYOCERA AVX, 0402 (1005M) 100nF Multilayer Ceramic Capacitor MLCC 10V dc ±10% , SMD 0402ZD104KAT2A

RS Stock No.:
1243281
Mfr. Prt No.:
0402ZD104KAT2A
Brand:
AVX

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1243281
Product description KYOCERA AVX, 0402 (1005M) 100nF Multilayer Ceramic Capacitor MLCC 10V dc ±10% , SMD 0402ZD104KAT2A
Manufacturer / Brand AVX
Manufacturer part number 0402ZD104KAT2A
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
RS stock number 1243281
Product description KYOCERA AVX, 0402 (1005M) 100nF Multilayer Ceramic Capacitor MLCC 10V dc ±10% , SMD 0402ZD104KAT2A
Manufacturer / Brand AVX
Manufacturer part number 0402ZD104KAT2A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AVX 0402 MLCC series

The 0402 series of SMD Capacitors are made from the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials.
Available with different dielectric types.


Specifications

Attribute Value
Brand AVX
Capacitance 100 nF
Voltage 10 V dc
Package/Case 0402 (1005M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±10 %
Dimensions 1 x 0.5 x 0.56 mm
Length 1 mm
Depth 0.5 mm
Height 0.56 mm
Series Standard
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
750,802.62
Out of stock
Price Reel (1 Reel of 10000)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1750,802.6275.08
*price per unit indicative
"KYOCERA AVX, 0402 (1005M) 100nF Multilayer Ceramic Capacitor MLCC 10V dc ±10% , SMD 0402ZD104KAT2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda